Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP934CB/SRD

Indicator Light LED PCB Mount T-1 3mm Single-Level Bright Red | Kingbright WP934CB/SRD
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934CB/SRD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

CAD Models

Download Kingbright WP934CB/SRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-07
Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

KingbrightWP7113SRD/F
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
KingbrightWP710A10SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP934CB/SRD provided by its distributors.

Indicator Light LED PCB Mount T-1 3mm Single-Level Bright Red | Kingbright WP934CB/SRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
LED Circuit Board Indicators Red Red Diffused 640nm 300mcd
LED Uni-Color Red 655nm 2-Pin Bulk
Bright Red LED circuit board indicator

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934CBSRD