Kingbright WP1384AD/SRD

Single Color LED, Super Bright Red, Diffused Red, 3.4mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1384AD/SRD.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages18 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-12
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

KingbrightWP63SRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, T-1, 3mm
KingbrightWP934CB/SRD
Indicator Light LED PCB Mount T-1 3mm Single-Level Bright Red | Kingbright WP934CB/SRD
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Super Red 5 mm 60° Diffused 30 mcd 1.7 V Through Hole LED - T-1¾
KingbrightWP7113SRD/D
LED Thru-Hole Red T1-3/4 5mm Red Lens 30mA 660nm 250mcd Round | Kingbright WP7113SRD/D

Descriptions

Descriptions of Kingbright WP1384AD/SRD provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, 3.4mm
LED Circuit Board Indicators Red 640nm Diffused 200mcd
LED Uni-Color Red 655nm 2-Pin Bulk
3.4MM GAALAS RED RIGHT ANGLE LED, 640nm, RoHS
Kingbright SCT
660nm 60¡ã 2.5V 20mA , , 3.4mm*3.4mm*3.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP1384ADSRD