Lumex SSF-LXH305SRD-TR

Led; T-3MM Right Angle SMT 660 Nm Super Red Diffused Lens | Lumex SSF-LXH305SRD-TR
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH305SRD-TR.

IHS

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1, 3mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight521-9324F
Standard Leds-Through Hole Discrete Led Lamp Rohs Compliant: Yes |Dialight 521-9324F
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of Lumex SSF-LXH305SRD-TR provided by its distributors.

LED; T-3MM RIGHT ANGLE SMT 660 NM SUPER RED DIFFUSED LENS | Lumex SSF-LXH305SRD-TR
Single Color LED, Super Red, Diffused, T-1, 3mm
LED Uni-Color Super Red 660nm 2-Pin SMD T/R
Red 3 mm 60° Diffused 80 mcd 1.7 V Right Angle Surface Mount LED
Indicator, Led Pcb, 3Mm, Red, 1.7V, Full Reel; Led Color:Red; No. Of Leds:-; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:80Mcd; Forward Voltage:1.7V; Viewing Angle:60°; Height:5.5Mm; Width:4Mm Rohs Compliant: Yes |Lumex SSF-LXH305SRD-TR
Surface Mount LED Lamps Rt Angle Block Red
T3mm SURFACE MOUNT RT ANG IND,S-RED DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION