Lumex SML-LX23USBC-TR

Led; 2.0 X 3MM SMD Led W/reflector Ultra Super Blue Ingan | Lumex SML-LX23USBC-TR
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX23USBC-TR.

IHS

Datasheet2 pages15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, BLUE, 30MCD, 470NM; Bulb Size:-; LE; LED Color:Blue; Luminous Intensity:30mcd; Viewing Angle:160°;
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
Single Color LED, Blue, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LX23USBC-TR provided by its distributors.

LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
In a Pack of 2000, 4 V Blue LED 3020 (1208) SMD, Lumex SML-LX23USBC-TR
Single Color LED, Ultra Super Blue, Clear, 2mm
Super Ultra Blue 2 x 3 mm 90° Water Clear 60 mcd 3.5 V Reflector SMT LED
LED Uni-Color Blue 470nm 2-Pin SMD T/R
2x3mm, SMT LED REF HSINGSPR ULTRA BLUE,WTR CLR
Surface Mount LED Lamps 2mm x 3mm Blue
Led, Blue, 1.4Mm X 2Mm, 60Mcd, 470Nm, Full Reel; Led Color:Blue; Led Mounting:Smd; Bulb Size:1.4Mm X 2Mm; Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:60Mcd; Viewing Angle:90° Rohs Compliant: Yes |Lumex SML-LX23USBC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION