Lumex SML-LXR44YC-TR

4X4Mm R/A Smd Led Reflc 585Nm Yel, Wtr Clr Lns |Lumex SML-LXR44YC-TR
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR44YC-TR.

IHS

Datasheet1 page23 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.03%

CAD Models

Download Lumex SML-LXR44YC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
KingbrightAPBA3010YSGC-GX
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
KingbrightAPB3025EYC-F01
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2.5mm
KingbrightAPA3010YC-GX
LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Lumex SML-LXR44YC-TR provided by its distributors.

4X4Mm R/A Smd Led Reflc 585Nm Yel, Wtr Clr Lns |Lumex SML-LXR44YC-TR
Yellow 90° Viewing Angle Water Clear 2.1 V 20 mA Surface Mount LED
Single Color LED, Yellow, Clear, 2.4mm
LED Uni-Color Yellow 585nm 2-Pin T/R
LED, SURFACE MOUNT, RT ANGLE YELLOW, CLEAR LENS, WAVE: 585NM, 90 DEG. VIEW ANG | Lumex SML-LXR44YC-TR
Surface Mount LED Lamps Right Angle Yellow
LED YELLOW CLR BOOMERANG SMD R/A
585nm 90¡ã 2.1V 20mA , , 1616 , 4mm*3.6mm*4mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION