Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APA3010YC-GX

LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R

$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA3010YC-GX.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+644%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-12-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPBA3010YSGC-GX
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
KingbrightAM2520YC09
Single Color LED, Yellow, Water Clear, T-3/4, 1.9mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of Kingbright APA3010YC-GX provided by its distributors.

LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R
Single Color LED, Yellow, Water Clear, 2mm
590nm 120° 2.1V 20mA with dome,rectangle transparent colourless,yellow SMD standard mounting,SMD mount 3mm*2mm*1mm
LED YELLOW CLEAR SMD R/A
LED RA SMD YELLOW 588NM
3.0X1.0MM YLW SMD LED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG