Lumex SML-LX5050SYC-TR

Standard LEDs - SMD SMT LED 590nm Yellow
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX5050SYC-TR.

IHS

Datasheet2 pages12 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 594nm 2-Pin SMD T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
Single Color LED, Yellow, Colorless Clear, 2.4mm
Smd Led 1616 Rt Ang Y Smpstp Rohs Compliant: Yes |Dialight 597-2401-202F
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LX5050SYC-TR provided by its distributors.

Standard LEDs - SMD SMT LED 590nm Yellow
LED YELLOW CLEAR 6PLCC SMD
5.0x5.0 mm SML 590nm YelPLCC6 W/C Lens
Single Color LED

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION