Dialight 597-2401-213F

Single Color LED, Yellow, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2401-213F.

IHS

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 0.283
Stock
24,333
11,344
Authorized Distributors
1
1
Illumination Color
Yellow
Yellow
Lens Color
-
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
60 mcd
14 mcd
Lens Style
Clear, Diffused, Round
Clear, Diffused, Round
Forward Voltage
2.6 V
2.6 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
587 nm
587 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-09

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 1.5mm
LED 590nm 90° 2V 20mA Flat Top Rectangular Transparent Colorless Yellow SMD 3mm × 2mm × 1.4mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Standard LEDs - SMD R/A SMD Bi-Color LED Ylw 590nm/Grn 574nm

Descriptions

Descriptions of Dialight 597-2401-213F provided by its distributors.

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 586nm 2-Pin T/R
Standard LEDs - SMD YELLOW DIFFUSED RIGHT ANGLE
LED, 2.4MM, YELLOW, 32MCD, 586NM
Led, Yellow, 2.4Mm, 32Mcd, 586Nm; Led Color:Amarillo; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:586Nm; Tensión Directa:2V; Corriente Directa If:10Ma; Intensidad Luminosa:32Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Yellow |Dialight 597-2401-213F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972401213F