Lumex SML-LX5050SOC-TR

Single Color LED, Water Clear
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX5050SOC-TR.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smd Lm2-B Series Led -Amber Color, full Rank, tape & Reel Rohs Compliant: Yes |Cree Led CLM2B-AEW-CYAB0263
LED Uni-Color Amber 624nm 2-Pin SMT T/R
ams-OSRAMQ65110A9267
LED, SMD, amber, 617 nm, 900 to 2800 mcd, 120°, Q65110A9267
LED Uni-Color Orange 7.56lm 610nm Chip LED 2-Pin SMD T/R
KingbrightAPA3010SECK-GX
Single Color LED, Super Bright Orange, Water Clear, 2mm
KingbrightAA2214SESK
Single Color LED, Super Bright Orange, Water Clear, 1.65mm

Descriptions

Descriptions of Lumex SML-LX5050SOC-TR provided by its distributors.

Single Color LED, Water Clear
Standard LEDs - SMD SMT LED 625nm Orange
LED ORANGE CLEAR 6PLCC SMD
5.0x5.0 mm SML 625nmOrng PLCC6 W/C lens

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION