Lumex SML-LX15IGC-TR

LED Low-Power Bi-Color Green/Red 565nm/635nm 2.1V/2V 3-Pin SOT-23 T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15IGC-TR.

IHS

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.33%

CAD Models

Download Lumex SML-LX15IGC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin SOT-23 T/R
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPBA3010YSGC-GX
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm

Descriptions

Descriptions of Lumex SML-LX15IGC-TR provided by its distributors.

LED Low-Power Bi-Color Green/Red 565nm/635nm 2.1V/2V 3-Pin SOT-23 T/R
GREEN, RED LED, 565(GREEN)NM, 635(RED)NM SOT-23 CLEAR, RECTANGLE LENS
LED, RED / GREEN, 3MMX2MM, SOT-23-3; LED Colour: Green, Red; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 140°; Lens Shape: Rectangular; Forward Current / Colour: R 30mA, G 25mA; Luminous Intensity / Colour: R 10mcd, G 10mcd
Led, 3Mm X 2Mm, Red/Green, Sot-23-3; Tamaño De Bulbo:-; Led Color:Verde, Rojo; Luminous Intensity/Color:R 10Mcd, G 10Mcd; Ángulo De Visión:140°; Forward Voltage/Color:R 2V, G 2.1V; Forward Current/Color:R 30Ma, G 25Ma |Lumex SML-LX15IGC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX15IGC-TR.