Lumex SML-LX0603UWD-TR

SML-LX0603UWD-TR White Led, 1613 (0605) Diffused, Rectangle Lens SMD Package
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0603UWD-TR.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.59%

CAD Models

Download Lumex SML-LX0603UWD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes

Descriptions

Descriptions of Lumex SML-LX0603UWD-TR provided by its distributors.

SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
Ultra White 0603 1.6 x 0.8 mm 140° Diffused 160 mcd 3.5 V PCB Chip SMT LED
Single Color LED, Ultra White, Diffused Yellow, 1mm
Led, White, 0.8Mm X 1Mm, 160Mcd; Led Color:White; Led Mounting:Smd; Bulb Size:0.8Mm X 1Mm; Forward Current If:20Ma; Forward Voltage:3.5V; Luminous Intensity:160Mcd; Viewing Angle:140°; Lens Shape:Rectangular; Colour:White Rohs Compliant: Yes |Lumex SML-LX0603UWD-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0603UWD-TR.