| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CLM3C-WKW-CXAYA453CT-ND | 36,011 | 1 | Cut Tape | ||||||||
| TTI | CLM3C-WKW-CXAYA453 | 0 | 3K | Tape & Reel | 6h | |||||||
| TTI Europe | CLM3C-WKW-CXAYA453 | 0 | 3K | Tape & Reel | 7h | |||||||
| Arrow Electronics | CLM3C-WKW-CXAYA453 | 0 | 3K | |||||||||
| Mouser | 941-CLM3CWKWCXAYA453 | 13,240 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed CLM3C-WKW-CXAYA453.
Download Wolfspeed CLM3C-WKW-CXAYA453 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed CLM3C-WKW-CXAYA453 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLM3C-WKW-CXAYA453.