Lumex OCP-PCT114/E-TR

OPTOISOLATR 5KV TRANSISTOR 4-SMD / Four PIN Surface Mount Single Channel Photocoupler
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex OCP-PCT114/E-TR.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTV-355T
LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-852S
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Lumex OCP-PCT114/E-TR provided by its distributors.

OPTOISOLATR 5KV TRANSISTOR 4-SMD / Four PIN Surface Mount Single Channel Photocoupler
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OptoIsolator Transistor Output 5000Vrms 1 Channel 4-SMD
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Optocoupler, Transistor, 5000Vrms, Full Reel; Núm. De Canales:1; Tensión De Aislamiento:5Kv; Ctr Mín.:60%; Corriente Directa If Máx.:50Ma; Estilo De La Carcasa Del Optoacoplador:Dip; Núm. De Contactos:4; Corriente De Entrada:20Ma |Lumex OCP-PCT114/E-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • OCP-PCT114E-TR