
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VO610A-3X007T | 1,681 | 5 | Cut Tape | ||||||||
| DigiKey | VO610A-3X007TCT-ND | 3,441 | 1 | Cut Tape | ||||||||
| TME | VO610A-3X007T | 0 | 1 | 13h | ||||||||
| TTI | VO610A-3X007T | 0 | 1K | Tape & Reel | 17h | |||||||
| TTI Europe | VO610A-3X007T | 2,000 | 1K | Tape & Reel | 18h |
Download Vishay VO610A-3X007T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay VO610A-3X007T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: