Lumberg, Inc. RSC 4/9

Circular Connector, 4 Contact(s), Brass, Male, Screw Terminal, Receptacle
$ 40.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. RSC 4/9.

IHS

Datasheet2 pages15 years ago
Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
AmphenolG18FA081350
Connector Din Plug 8Pos/Amphenol Commercial Products |Amphenol Communications Solutions G18FA081350
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol IndustrialRL9080-103-F1
CONN, RADLOK FEED-THRU PIN, 8.0MM, HIGH CURRENT, W/BOLT, M8 THREAD, NICKEL, BLACK
Amphenol IndustrialRL9080-103
High Power Connector, RADLOK Series, Plug, 1 kV, 200 A, Panel Mount, Screw
Amphenol IndustrialRL9100-103-F1
CONN, RADLOK FEED-THRU PIN,10.0MM, HIGH CURRENT, W/BOLT, M10 THREAD, NICKEL, BLACK

Descriptions

Descriptions of Lumberg, Inc. RSC 4/9 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Screw Terminal, Receptacle
CIRCULAR M12 PLUG, 4 POSITION, SCREW TERMINAL, 4A, 240V, IP67, RSC SERIES
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
FIELD ATTACHABLE CONNECTOR, M12, FOR USE WITH SENSORS AND ACTUATORS, PRODUCT RANGE 05X9378;
Field Attachable Connector, M12; Para Usar Con:Sensors And Actuators |Lumberg Automation RSC 4/9
M12 4P MALE CONN FIELD ATTACHSCREW TERMINATION, 4-8 MM, PK 5
Male Pins,Receptacle,Threaded 4pin Copper Zinc
Cable plug Cable entry: 4...8 mm Connection: 0.75 mm² Temperature range: -25 ... 90 °C Connector Design: Straight Contact material: CuZn Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Lumberg Size: M12 Termination type: Screw Connection Poles: 4 Rated current: 4 A Rated voltage: 250 V

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSC 4/9.
  • RSC-4/9
  • RSC4/9