Eaton SM20WL3TK6

Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM20WL3TK6.

IHS

Datasheet164 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Inventory History

3 month trend:
+15.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.083in Max Cable Dia, Contact, Copper Alloy
Male stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
CL Series, Size 16 13A Male Crimp Contact for use with Clipper Series Connectors
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040

Descriptions

Descriptions of Eaton SM20WL3TK6 provided by its distributors.

Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
Souriau SCT
CONTACT; PIN; STAMPED; SZ 20; CRIMP; 22-20 AWG; TRIM TRIO SM SER; TIN PLATE
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Loose
TRIM TRIO CONTACTS SEALOK LOOSE PC CONTACTS
Circular Connector Contact, Stamped, Pin, 22 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton SM20WL3TK6
Souriau SM-W, , , 20, 22 ¡ú 20 AWG
CONTACT PIN 20-22AWG CRIMP TIN
CIRCULAR CONTACT, PIN, 22-20 AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: UTO, UTS Connectors; Contact Pla

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM20WL-3TK6