Amphenol Industrial RL9080-103-F1

Conn, Radlok Feed-thru Pin, 8.0MM, High Current, W/bolt, M8 Thread, Nickel, Black
$ 5.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial RL9080-103-F1.

Newark

Datasheet5 pages12 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol IndustrialRL9057-103-F1
CONN, RADLOK FEED-THRU PIN, 5.7MM, HIGH CURRENT, W/BOLT, M6 THREAD, NICKEL, BLACK
Amphenol IndustrialRL9120-103
CONN, RADLOK BUSBAR PIN, 12MM, BOLT, M12 THREAD, NICKEL
Amphenol IndustrialRL9057-103
High Power Connector, RADLOK Series, Plug, 1 kV, 120 A, Panel Mount, Screw
Amphenol IndustrialRL9100-103
CONN, RADLOK BUSBAR PIN, 10.0MM, BOLT, M10 THREAD, NICKEL
Amphenol IndustrialRL9100-103-F1
CONN, RADLOK FEED-THRU PIN,10.0MM, HIGH CURRENT, W/BOLT, M10 THREAD, NICKEL, BLACK

Descriptions

Descriptions of Amphenol Industrial RL9080-103-F1 provided by its distributors.

CONN, RADLOK FEED-THRU PIN, 8.0MM, HIGH CURRENT, W/BOLT, M8 THREAD, NICKEL, BLACK
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
RADLOK 8.0MM THREADED FEED-THR
CONNECTOR, POWER ENTRY, PLUG, 200A, 1KV; Product Range:RADLOK Series; Gender:Plug; Voltage Rating:1kV; Current Rating:200A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL9-080-103-F1