Lorlin SDP9Z

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40 Unc
$ 3.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SDP9Z.

IHS

Datasheet3 pages25 years ago

element14 APAC

Inventory History

3 month trend:
+209%

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of Lorlin SDP9Z provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40 Unc
D Plug 9 Way Solder Bucket Termination
CONNECTOR, D SUB, PLUG, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Standard D Series; Connector Body Material: Steel Body; Contact Material: Copper All
D Sub Connector, Standard, 9 Position, Plug; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Lorlin SDP9Z

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)