Lorlin SDP37Z

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40 Unc
$ 7.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lorlin SDP37Z.

element14 APAC

Datasheet3 pages25 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-1.90%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-09-21

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Lorlin SDP37Z provided by its distributors.

D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, 4-40 Unc
D SUBMINIATURE CONNECTOR STEEL
D Sub Connector, Standard, 37 Position, Plug; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:Dc; Género:Macho; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Lorlin SDP37Z
PLUG, D, 37WAY; No. of Contacts: 37Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: Standard D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact P

Manufacturer Aliases

Lorlin has several brands around the world that distributors may use as alternate names. Lorlin may also be known as the following names:

  • LORLIN ELECTRONICS
  • Lorlin Electronics Ltd
  • LORLIN ELECTRON
  • LORLIN (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP37Z.