Littelfuse V9MLA0805LNA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V9MLA0805LNA.

Newark

Datasheet9 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LittelfuseV9MLA0603H
MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 3 A 490 pF SMT Multilayer Varistor
LittelfuseV9MLA0603NH
MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
TVS Varistor, 11 VDC, AVRM, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080509A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080512A250DP
16V 40A 1 13.6V 184V 12V 8.5V 100mJ 525pF@1kHz 0805 2mm*1.2mm*1mm
KYOCERA AVXVCAS080509A200DP
12.7V 40A 1 1.461KV 9V 6.4V 100mJ 750pF@1kHz 0805 2mm*1.2mm*1mm

Descriptions

Descriptions of Littelfuse V9MLA0805LNA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 40A, 420pF
Multi-Layer Varistor Surface Mount
Varistor, 9V, 25.5V, 0805; Voltage Rating Vac:6.5V; Voltage Rating Vdc:9V; Product Range:Mla Series; Clamping Voltage Vc Max:25.5V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:40A; Capacitance, Cd:520Pf Rohs Compliant: Yes |Littelfuse V9MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN