KYOCERA AVX VCAS080509A200DP

12.7V 40A 1 1.461KV 9V 6.4V 100MJ 750PF@1KHZ 0805 2MM*1.2MM*1MM
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS080509A200DP.

IHS

Datasheet10 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-83.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC080509A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080509A200RP
12.7V 40A 1 10.8V 1.461KV 9V 6.4V 100mJ 750pF@1kHz 0805 2mm*1.25mm*1.02mm
KYOCERA AVXVC060309A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV9MLA0805LH
MLA Series 0805 9 VDC 6.5 V RMS 25.5 V Clamp 40 A 520 pF SMT Multilayer Varistor
VARISTOR; CAP 210PF; MULTILAYER SMD 0603; VOL-RTG 9 VDC
SMD Varistor Code: CT0603K7G Direct voltage max.: 9 V Surge current: 30 A

Descriptions

Descriptions of KYOCERA AVX VCAS080509A200DP provided by its distributors.

12.7V 40A 1 1.461KV 9V 6.4V 100mJ 750pF@1kHz 0805 2mm*1.2mm*1mm
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard Automotive, 22 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Var 6.4VAC 9VDC 40A 12.7V 0805 SMD T/R
Varistors 6.4VAC 9VDC 0.1J 750pF 12.7 V 22V
VARISTOR, AUTO, 9V, 22V, 0805; Voltage Rating VAC:6.4V; Voltage Rating V DC:9V; Product Range:TransGuard Series; Clamping Voltage Vc Max:22V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak SurgeRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCAS080509A200DP.