Littelfuse V9MLA0603NH

MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V9MLA0603NH.

IHS

Datasheet9 pages5 years ago

Future Electronics

Newark

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-39.75%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.261
$ 0.261
Stock
323,295
30,977
30,977
Authorized Distributors
6
4
4
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
50 mW
50 mW
50 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC060309A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200RP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 210PF; MULTILAYER SMD 0603; VOL-RTG 9 VDC
SMD Varistor Code: CT0603K7G Direct voltage max.: 9 V Surge current: 30 A
KYOCERA AVXVC060309A200TP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series Metal OxideVaristor 200pF 1A; Clamping 27V; Varistor 11V 0603 Case

Descriptions

Descriptions of Littelfuse V9MLA0603NH provided by its distributors.

MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
VARISTOR, 9V, 30MA, 0603; Voltage Rating VAC:6.5V; Voltage Rating VDC:9V; Product Range:MLA Series; Clamping Voltage Vc Max:25.5V; Varistor Case Style:0603 ^1608 Metric]; Peak Surge Current @ 8/20µS:30A; Peak Energy (10/
Varistor, 9V, 30Ma, 0603; Rango De Producto:Serie Mla; Voltage Rating Vdc:9V; Corriente Máxima Transitoria @ 8/20Μs:30A; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:25.5V; Energía Máxima (10/1000Us):100Mj |Littelfuse V9MLA0603NH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN