Littelfuse V68ZA10

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68ZA10.

IHS

Datasheet6 pages12 years ago

Newark

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.599
$ 0.277
Stock
38,216
289,032
Authorized Distributors
3
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Termination
-
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LittelfuseV68ZA10P
VARISTOR, CIRCUIT PROTECT, 40VAC/56VDC, 123V, 10A, METAL OXIDE, 3300PF, RADIAL
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm
68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP Through hole mounting 43.5mm*4.9mm*18.5mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm

Descriptions

Descriptions of Littelfuse V68ZA10 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
68V 1KA 1 61.2V 748V 56V 40V 3.87nF@1MHz Through hole mounting 20mm(height)
Var MOV 40VAC/56VDC 1000A 75V Radial Automotive Bulk
Metal Oxide Varistors 1kA, 3300pF
PWR MOV 14MM 68VDC/13J/1000A RADIAL LEAD
Varistor, 13J, Through Hole Mount
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:40Vrms; Voltage Rating DC, Vdc:56VDC; Peak Surge Current (8/20uS), Itm:1000A; Clamping Voltage 8/20us Max :135V; Peak Energy (10/1000uS):13J; Capacitance, Cd:3300pF RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN