Littelfuse V680LA100CP

C-III Series 680 V RMS 1700 V Clamp 10000 A Radial Metal Oxide Varistor
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V680LA100CP.

Newark

Datasheet10 pages4 years ago
Datasheet10 pages10 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-0.57%

CAD Models

Download Littelfuse V680LA100CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TVS Varistor, 550 V, 745 V, B722 SuperioR-MP S20, 1.5 kV, Metal Oxide Varistor (MOV)
LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
Epcos S20 Series Disc Varistor 500pF 10000A; Varistor 1000V
LittelfuseV20E625P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
LittelfuseTMOV20RP625E
TMOV® Series 825 VDC 625 V RMS 1650 V Clamp 250 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V680LA100CP provided by its distributors.

C-III Series 680 V RMS 1700 V Clamp 10000 A Radial Metal Oxide Varistor
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
VARISTOR 1.06KV 10KA DISC 20MM
Varistor, 520J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
1.06KV 10KA 1 1.13KV 680V 680V 520J 380pF@1MHz 28mm
MOV - AC HI ENERGY RL STRAIGHT
Metal Oxide Varistor, 680V, 1700V, Radial; Voltage Rating Vac:680V; Voltage Rating Vdc:-; Product Range:C-Iii Series; Clamping Voltage Vc Max:1.7Kv; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:9Ka Rohs Compliant: Yes |Littelfuse V680LA100CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN