Littelfuse V571DB40

Varistor, 575 VAC/730 VDC, 1480 V, Metal Oxide, 2200 Pf (typ.) @ 1 Mhz, Lug
$ 41.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V571DB40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago

element14

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-33.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV571DA40
DA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Terminal Varistor
LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
LittelfuseV571HA40
HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor
Epcos HighE Series Metal Oxide Varistor 1.8nF 300A,Clamping 1120V,Varistor 680V
TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 420 VAC, 560 VDC, B722 HighE, 1.12 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V571DB40 provided by its distributors.

VARISTOR, 575 VAC/730 VDC, 1480 V, METAL OXIDE, 2200 PF (TYP.) @ 1 MHZ, LUG
DB Series - High Energy Industrial Varistor Series, 910V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistor (Mov); Rango De Producto:Serie Db; Voltage Rating Vdc:730V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:-; Tensión Vc Max De Sujeción:1.48Kv; Energía Máxima (10/1000Us):770J; Capacidad:2200Pf |Littelfuse V571DB40
METAL OXIDE VARISTOR (MOV); Peak Surge C; METAL OXIDE VARISTOR (MOV); Peak Surge Current @ 8/20µS:40kA; Clamping Voltage Vc Max:1.48kV; Peak Energy (10/1000uS):770J; Voltage Rating VDC:730V; Voltage Rating VAC:575V; Operating Temperature Range:-55°C to +85°C; Voltage AC:575V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V571DB40.