Littelfuse V571DA40

DA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Terminal Varistor
$ 42.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V571DA40.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

element14

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

CAD Models

Download Littelfuse V571DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
LittelfuseV571HA40
HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor
LittelfuseV571HC40
HA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Radial Lead Varistor
Epcos HighE Series Metal Oxide Varistor 1.8nF 300A,Clamping 1120V,Varistor 680V
TVS Varistor, 460 VAC, 615 VDC, B722 HighE, 1.24 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 420 VAC, 560 VDC, B722 HighE, 1.12 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V571DA40 provided by its distributors.

DA Series 730 VDC 575 V RMS 1480 V Clamp 40000 A 2200 pF Terminal Varistor
VARISTOR, 575 VAC/730 VDC, 1480 V, METAL OXIDE, 2200 PF (TYP.) @ 1 MHZ, SCREW
Metal Oxide Varistors 910V, 40kA, 2200pF
DA Series - High Energy Industrial Varistor, 910V, 40000A, RoHS
Littelfuse SCT
910V 40KA 1 819V 1.001KV 730V 575V 770J 2.2nF@1MHz 62mm*15mm
Var MOV 575VAC/730VDC 40000A 910V Bolt-Down
VARISTOR 910V 40KA ENCASED DISC
Metal Oxide Varistor (Mov); Rango De Producto:Serie Da; Voltage Rating Vdc:730V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:-; Tensión Vc Max De Sujeción:1.48Kv; Energía Máxima (10/1000Us):770J; Capacidad:2200Pf |Littelfuse V571DA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V571DA40.