Littelfuse V5.5MLA1206A

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA1206A.

JRH Electronics

Datasheet8 pages15 years ago

Electro Sonic

Fuses Unlimited

Jameco

DigiKey

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.504
$ 0.566
$ 0.566
Stock
36,049
386,251
386,251
Authorized Distributors
2
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
100 mW
100 mW
100 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXVC120605D150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVA100005D150DL
AXIAL 5.6 VDC 4 VAC 2800 pF MultiLayer Ceramic Transient Voltage Suppressor
KYOCERA AVXVC120605D150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0805H
ML Series Multilayer Varistor 1.84nF 1A; Clamping 17.5V; Varistor 9.3V 0805 Case
LittelfuseV5.5MLA0805NH
VARISTOR 8.2V 120A 0805 / 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Multi-Layer Varistor Smf For Automotive/ T&r |Littelfuse V5.5MLA0805NHAUTO

Descriptions

Descriptions of Littelfuse V5.5MLA1206A provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 1206, RoHS
Littelfuse SCT
8.2V 150A 1 7.1V 93V 5.5V 4V 400mJ 3.5nF@1MHz 1206 3.2mm*1.8mm
Var MLV 4VAC/5.5VDC 150A 9.3V 1206 SMD Bulk
Metal Oxide Varistors 150A, 860pF
Multi-Layer Varistor Surface Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN