Littelfuse V5.5MLA0805NA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0805NA.

IHS

Datasheet9 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.217
$ 0.217
Stock
31,366
1,029,953
1,029,953
Authorized Distributors
6
6
6
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
120 A
120 A
120 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
1.84 nF
1.84 nF
1.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080505C150DP
TVS Varistor, 4 V, 5.6 V, TransGuard, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505C150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080505C150DP
VCAS Series 0805 8.5 V 120 A Surface Mount Automotive Multilayer Varistor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV3.5MLA0805H
MLA Series 0805 3.5 V 2.5 V RMS 13 V Clamp 120 A 1760 pF Metal Oxide Varistor
LittelfuseV3.5MLA0805NH
MLA Automotive Series 0805 3.5 VDC 2.5 Vrms 13 V Clamp 120 A 1500 pF Varistor

Descriptions

Descriptions of Littelfuse V5.5MLA0805NA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 120A, 860pF
Multi-Layer Varistor Surface Mount
Varistor, 5.5V, 17.5V, 0805; Capacitance, Cd:1840Pf; Clamping Voltage 8/20Us Max:17.5V; Clamping Voltage Vc Max:17.5V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Varistor Case:0805Rohs Compliant: Yes |Littelfuse V5.5MLA0805NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN