Littelfuse V5.5MLA0805LNA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0805LNA.

IHS

Datasheet9 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080505A150DP
Varistor Multilayer Single 4 Volt AC 5.6 Volt DC 40 Amps 8.5 Volts 0805
KYOCERA AVXVC120605A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080505A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0603A
Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive Bulk
LittelfuseV5.5MLA0603T
MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760pF SMT Multilayer Varistor
LittelfuseV5.5MLA0603NA
MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V5.5MLA0805LNA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 40A, 1600pF
Multi-Layer Varistor Surface Mount
Varistor, 5.5V, 17.5V, 0805; Capacitance, Cd:990Pf; Clamping Voltage 8/20Us Max:17.5V; Clamping Voltage Vc Max:17.5V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Package/Case:0805Rohs Compliant: Yes |Littelfuse V5.5MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN