Littelfuse V5.5MLA0603A

Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0603A.

IHS

Datasheet8 pages15 years ago

Future Electronics

DigiKey

Fuses Unlimited

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
25,020
1,350,687
1,350,687
Authorized Distributors
0
6
6
Clamping Voltage
17.5 V
17.5 V
17.5 V
Max Surge Current
30 A
30 A
30 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
4 V
4 V
4 V
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
Capacitance
760 pF
760 pF
760 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series 8V 30A 0.1J 19V Clamp 0603 Ceramic Transient Voltage Suppressor
TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V5.5MLA0603A provided by its distributors.

Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Automotive Bulk
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Metal Oxide Varistors 30A, 430pF
Varistor, 5.5V, 0.1J, Surface Mount
Metal Oxide Varistor, 5.5V, 15.5V, 0603; Voltage Rating Vac:4V; Voltage Rating Vdc:5.5V; Product Range:Mla Series; Clamping Voltage Vc Max:15.5V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Voltage Ac:4V Rohs Compliant: Yes |Littelfuse V5.5MLA0603A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN