
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | VC080505A150DP | 120,000 | 1K | Tape & Reel | ||||||||
| Rutronik | WVDR1129 | 17,000 | 1K | 4h | ||||||||
| Avnet | VC080505A150DP | 17,000 | 1K | 23h | ||||||||
| Verical | VC080505A150DP | 6,000 | 1K | |||||||||
| Arrow Electronics | VC080505A150DP | 6 | 1 |
Download datasheets and manufacturer documentation for KYOCERA AVX VC080505A150DP.
Download KYOCERA AVX VC080505A150DP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX VC080505A150DP provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX VC080505A150DP.