Littelfuse V5.5MLA0603NA

MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLA0603NA.

Newark

Datasheet9 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.151
$ 0.151
Stock
22,874
1,326,871
1,326,871
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos CT Series 8V 30A 0.1J 19V Clamp 0603 Ceramic Transient Voltage Suppressor
TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V5.5MLA0603NA provided by its distributors.

MLA Series 0603 5.5 VDC 4 Vrms 1.75 V Clamp 30 A 960 pF SMT Metal Oxide Varistor
8.2V 30A 1 7.1V 93V 5.5V 4V 100mJ 1.27nF@1MHz 0603 1.6mm*800¦Ìm*1mm
MLA Series - Multilayer Transient Voltage Suppressor, 0603, RoHS
Littelfuse SCT
Var MLV 4VAC/5.5VDC 30A 9.3V 0603 SMD Bulk
Metal Oxide Varistors 30A, 220pF
Varistor, 5.5V, 0.1J, Surface Mount
Varistor, 5.5V, 17.5V, 0603; Voltage Rating Vac:4V; Voltage Rating Vdc:5.5V; Product Range:Mla Series; Clamping Voltage Vc Max:17.5V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Capacitance, Cd:760Pf Rohs Compliant: Yes |Littelfuse V5.5MLA0603NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN