Littelfuse V481HC40

Hc Varistor 40Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HC40
$ 8.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481HC40.

IHS

Datasheet5 pages11 years ago

DigiKey

Littelfuse SCT

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.354
$ 16.404
Stock
29,530
25,244
Authorized Distributors
4
6
Clamping Voltage
1.23 kV
1.23 kV
Max Surge Current
40 kA
40 kA
Energy
650 J
650 J
Voltage Rating (AC)
480 V
480 V
Voltage Rating (DC)
640 V
640 V
Capacitance
2.7 nF
2.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV481HB34
Hb Varistor 34Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HB34
LittelfuseV481HF34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS

Descriptions

Descriptions of Littelfuse V481HC40 provided by its distributors.

Hc Varistor 40Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HC40
HC Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 750V, 2700pF
Varistor, 650J, Through Hole Mount
MOV - IND. RIGID CLIPPED TERM.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN