Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V481HB34

750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz Through hole mounting 37mm*8.3mm*47.5mm
$ 7.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481HB34.

IHS

Datasheet7 pages6 years ago

DigiKey

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-73.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV481HF34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
Epcos LS40 Series Disc Varistor 1.4nF 300A; Clamping 1500V; Varistor 910V
750V 40KA 1 675V 825V 615V 460V 960J 1.6nF@1kHz base mount 37.5mm(Length)*52.5mm(height)
Strap Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20μs,1time)=40kA

Descriptions

Descriptions of Littelfuse V481HB34 provided by its distributors.

750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz Through hole mounting 37mm*8.3mm*47.5mm
HB34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 750V, 40kA, 2700pF
Hb Varistor 34Mm Rohs/Lead Free/ Bulk; |Littelfuse V481HB34
1240V 650J 2700pF@1MHz 640V 480V 750V 40kA - Varistors ROHS
RESISTOR VOLTAGE DEPENDENT 640 V 650 J THROUGH HOLE MOUNT
Metal Oxide Varistor 34 mm dia 480VAC 640VDC
VARISTOR 670V 40KA SQUARE 34MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN