Littelfuse V481HA40

HA Series 640 V 480 V RMS 1230 V Clamp 2700 pF Radial Metal Oxide Varistor
$ 16.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481HA40.

Newark

Datasheet5 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-9.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.404
$ 8.354
Stock
25,244
29,530
Authorized Distributors
6
4
Resistance
-
-
Mount
Chassis Mount
Bolt, Surface Mount
Case/Package
Metal
-
Termination
Through Hole
Through Hole
Number of Turns
-
-
Tolerance
-
-
Power Rating
-
2 W
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV481HB34
Hb Varistor 34Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HB34
LittelfuseV481HF34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 1.9nF 300A,Clamping 1025V,Varistor 620V

Descriptions

Descriptions of Littelfuse V481HA40 provided by its distributors.

HA Series 640 V 480 V RMS 1230 V Clamp 2700 pF Radial Metal Oxide Varistor
750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz DIP , 11mm*57mm
Varistors; V481HA40; LITTELFUSE; 2.7 nF; Chassis Mount; 750 V; 1.23 kV
HA Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 750V, 40kA, 2700pF
Var MOV 480VAC/640VDC 40000A 750V Bolt Down Solder Lug
METAL OXIDE VARISTOR, 640V, 1.23KV, 40mm; 40mm DISC; Peak Surge Current 8/20µS:40kA; Varistor Case:Disc
640V 480V 750V 25kA Radial Leaded Varistors ROHS
HA Varistor 40MM Rohs / Lead Free
Metal Oxide Varistor, 640V, 1.23Kv, 40Mm Disc; Rango De Producto:Serie Ha; Voltage Rating Vdc:640V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:1.23Kv; Voltage Rating Vac:480V |Littelfuse V481HA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN