Littelfuse V420LA40B

Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LA40B.

IHS

Datasheet6 pages11 years ago

DigiKey

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 1.37
$ 0.5
$ 0.5
Stock
25,783
136,824
136,824
Authorized Distributors
2
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV420LT40BP
Radial Varistor 20Mm Rohs/Lead Free/ T&r Rohs Compliant: Yes |Littelfuse V420LT40BP
LittelfuseV420LS40BP
METAL-OXIDE VARISTOR Varistor, 560V, 160J, Through Hole Mount
LittelfuseV510LA80BP
LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor
B722 Series 670 V 510 Vrms 1335 V Clamp 6500 A 340 pF StandarD Leaded Varistor
820V 6.5KA 1 738V 902V 670V 510V 190J 460pF@1kHz DIP 26mm*7.1mm*26mm
Epcos St&ard Series Metal Oxide Varistor 380pF 100A; Clamping 1240V; Varistor 750V

Descriptions

Descriptions of Littelfuse V420LA40B provided by its distributors.

Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk
665V 6.5KA 1 610V 720V 560V 420V 600pF@1MHz 20.5mm
Metal Oxide Varistors 420V, 600pF
PWR MOV 20MM 420VAC/160J/6500A RADIAL LE
Varistor, 160J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 420LA40B