Littelfuse V420LA40BP

LA Series 560 VDC 420 V RMS 1060 V Clamp 6500 A 600 pF Radial Lead Varistor
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V420LA40BP.

IHS

Datasheet13 pages6 years ago

element14

HQonline

Newark

Farnell

Inventory History

3 month trend:
+646%

CAD Models

Download Littelfuse V420LA40BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.5
$ 0.5
Stock
186,475
53,621
53,621
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
1 W
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV420LT40BP
LT Series Ø20 mm 420 VAC 560 VDC 6.5 kA Crimp Lead Metal Oxide Varistor
LittelfuseV510LA80BP
LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor
LittelfuseV480LA80BP
LA Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor
TVS Varistor, 510 VAC, 670 VDC, StandarD B722, 1.355 kV, Disc, Radial Leaded, 20 mm
Nano-Power Touch Screen Controller with I2C Serial Interface 16-TSSOP -40 to 85
Epcos St&ard Series Metal Oxide Varistor 380pF 100A; Clamping 1240V; Varistor 750V

Descriptions

Descriptions of Littelfuse V420LA40BP provided by its distributors.

LA Series 560 VDC 420 V RMS 1060 V Clamp 6500 A 600 pF Radial Lead Varistor
Varistor Metal Oxide 420 Volt AC 560 Volt 6500 Amp 720 Volt Through Hole
VARISTOR, CIRCUIT PROTECTION, 420VAC/560VDC, 1060V, 100A, METAL OXIDE, 600PF
Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk
665V 6.5KA 1 610V 720V 560V 420V 160J 600pF@1MHz Plugins Through hole mounting 46.5mm(Length)*5.6mm(height)
Metal Oxide Varistors 420V, 600pF
1.06kV 560V 420V 665V Plugin Varistors ROHS
(V420LA40BP) Metal Oxide Varistor, 420 VAC
Varistor, 160J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
Littelfuse V420LA40BP 酸化金属バリスタ
VDR 20mm DC=560V CL=1060V 160J
420VAC 160J 1060V-CMP 6500A-PK
VARISTOR, 160J, 420VAC; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: LA Series; Clamping Voltage Vc Max: 1.06kV; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V420-LA 40BP
  • V420-LA-40BP