Littelfuse V320SM7

SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320SM7.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago

Sager Electronics

Farnell

HQonline

Future Electronics

Inventory History

3 month trend:
-18.41%

CAD Models

Download Littelfuse V320SM7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV320LA7P
LA Series 420 VDC 320 V RMS 850 V Clamp 1200 A 65 pF Radial Lead Varistor
LittelfuseV320LT7P
LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor
LittelfuseV320LC7P
LC Series Ø7 mm 320 VAC 420 VDC 1.2 kA Radial Metal Oxide Varistor
650V 0.25W 156pF@1kHz 25J 320V 250V 351V 1200A Radial Leaded Varistors ROHS
Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial T/R
775V 0.25W 30J 126pF@1kHz 385V 300V 423V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V320SM7 provided by its distributors.

SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 420VDC/320VAC 65pF 10A 513.5V SMD T/R
Avnet Japan
513.5V 1.2KA 1 462V 565V 420V 320V 25J 65pF@1MHz SMD 11.5mm*6mm
VARISTOR 513.5V 1.2KA 2SMD JLEAD
Var MOV 320VAC/420VDC 1200A 565V SMD T/R
VARISTOR 320VRMS 1.2KA 7MM SMD
850V 420V 320V 513.5V SMD Varistors ROHS
Suppressor; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:Sm7 Series; Clamping Voltage Vc Max:850V; Varistor Case Style:Smd; Peak Surge Current @ 8/20Μs:1.2Ka; Operating Temperature Min:-40°C; Filter Terminals:Smd Rohs Compliant: Yes |Littelfuse V320SM7

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN