Littelfuse V320LA7P

LA Series 420 VDC 320 V RMS 850 V Clamp 1200 A 65 pF Radial Lead Varistor
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LA7P.

element14 APAC

Datasheet13 pages6 years ago

Electro Sonic

HQonline

Newark

Sager Electronics

Inventory History

3 month trend:
+9.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
$ 0.366
Stock
1,112,520
35,419
Authorized Distributors
6
3
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV320LC7P
510V 1.2KA 1 561V 420V 320V 25J 65pF@1MHz Through hole mounting 15mm(height)
LittelfuseV320LT7P
LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor
LittelfuseV385LA7P
LA Series 505 VDC 385 V RMS 1025 V Clamp 1200 A 60 pF Radial Lead Varistor
Varistor, TH, 470V, 1.2kA, 423V, 517V, 385V, 300V, 30J, 126pF@1kHz, 5mm W × 11mm H
PanasonicERZ-E05A391
390V 1.2kA 1 351V 429V 320V 250V 26J 130pF@1kHz TH Varistor, 7mm × 5.4mm × 10mm
PanasonicERZ-E05A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE05A431 Varistor

Descriptions

Descriptions of Littelfuse V320LA7P provided by its distributors.

LA Series 420 VDC 320 V RMS 850 V Clamp 1200 A 65 pF Radial Lead Varistor
VARISTOR 510V 1.2KA DISC 7MM / Varistor Products - Line Voltage Operation, Radial Lead
Var MOV 320VAC/420VDC 1200A 561V Thru-Hole Radial Bulk
510V 1.2KA 1 459V 561V 420V 320V 25J 95pF@1MHz Plugins Through hole mounting 12mm(Length)*12mm(height)
850V 459V~561V 1.2kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 320V, 65pF
Radial Varistor 7MM Rohs / Lead Free
Varistor 420V 25J Through Hole Mount
Metal Oxide Varistor, 420V 850V Rad; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:La Series; Clamping Voltage Vc Max:850V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.2Ka; Capacitance, Cd:65Pf Rohs Compliant: Yes |Littelfuse V320LA7P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN