Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D391K

650V 0.25W 156pF@1kHz 25J 320V 250V 351V 1200A Radial Leaded Varistors ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D391K.

IHS

Datasheet5 pages4 years ago

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-9.81%

CAD Models

Download Bourns MOV-07D391K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E05A391
390V 1.2kA 1 351V 429V 320V 250V 26J 130pF@1kHz TH Varistor, 7mm × 5.4mm × 10mm
PanasonicERZ-E05F391
650V 0.25W 130pF@1kHz 19J 320V 250V 390V 600A Radial Leaded Varistors ROHS
PanasonicERZ-E05E391
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05E391
Varistor, TH, 470V, 1.2kA, 423V, 517V, 385V, 300V, 30J, 126pF@1kHz, 5mm W × 11mm H
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS
430V 1.2KA 1 387V 473V 350V 275V 28J 138pF@1kHz Through hole mounting 6.8mm(width)

Descriptions

Descriptions of Bourns MOV-07D391K provided by its distributors.

650V 0.25W 156pF@1kHz 25J 320V 250V 351V 1200A Radial Leaded Varistors ROHS
Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial Bulk
390V 1.2KA 1 351V 429V 320V 250V 25J 156pF@1kHz Plugins Through hole mounting 6.8mm(width)*11mm(height)
TVS Varistor, 250 VAC, 320 VDC, MOV-07DxxxK, 650 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
650V 320V 250V 390V Plugin Varistors ROHS
Varistor, 25J, Through Hole Mount
Diameter mm = 7 / Width mm = 4.6 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 429
Varistor, Metal Oxide, 650V, Disc 7Mm; Voltage Rating Vac:250V; Voltage Rating Vdc:320V; Product Range:Mov-07Dxxxk Series; Clamping Voltage Vc Max:650V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Bourns, Inc. MOV-07D391K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-07D391K.
  • MOV07D391K
  • MOV07D391K.