Littelfuse V320LS20CP

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V320LS20CP.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV320LA20CP
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
LittelfuseV300LA40AP
LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor
LittelfuseV300LT40AP
METAL-OXIDE VARISTOR Varistor, 405V, 165J, Through Hole Mount
Varistor Metal Oxide 20Mm 430V 100A 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D431K.
Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk
Varistor, Metal Oxide, 430V, 20Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-20D431KTR

Descriptions

Descriptions of Littelfuse V320LS20CP provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
850V 165J 320V 462V~558V 5kA Radial Leaded Varistors ROHS
Varistor, 165J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Var MOV 320VAC/6500A 558V Thru-Hole Radial T/R
MOV - AC HI ENERGY RL STRAIGHT
Metal Oxide Varistor, 420V 850V Rad; Clamping Voltage 8/20Us Max:850V; Clamping Voltage Vc Max:850V; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Operating Temperature Max:85°C; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V320LS20CP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN