What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns MOV-20D391K

Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D391K.

IHS

Datasheet6 pages3 years ago

Electro Sonic

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.43%

CAD Models

Download Bourns MOV-20D391K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV250LA40AP
LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor
MOV-20D SERIES METAL OXIDE VARISTOR 930PF 100A, CLAMPING 710V, VARISTOR 430V
LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk
LittelfuseV275LA40BP
LA Series 369 VDC 275 V RMS 680 V Clamp 6500 A 900 pF Radial Lead Varistor
MOV-20D Series Metal Oxide Varistor 850pF 100A; Clamping 775V; Varistor 470V
510V 6.5KA 1 459V 561V 415V 320V 220J 936pF@1kHz Plugins Through hole mounting

Descriptions

Descriptions of Bourns MOV-20D391K provided by its distributors.

Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk
MOV-20D SERIES METAL OXIDE VARISTOR 1NF 100A, CLAMPING 650V, VARISTOR 390V
390V 6.5KA 1 351V 429V 320V 250V 180J 1.2nF@1kHz Through hole mounting 5.4mm(width)*26mm(height)
TVS Varistor, 250 VAC, 320 VDC, MOV-20DxxxK, 650 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, 390V, 250VAC, 320VDC, 20MM DIS
Varistor, 180J, Through Hole Mount
VARISTOR TVS, 250V, 320V, 650V;
Diameter mm = 20 / Width mm = 5.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 429
VARISTOR, 390V, 250VAC, 320VDC, 20MM DIS; VARISTOR, 390V, 250VAC, 320VDC, 20MM DISC; Peak Surge Current @ 8/20µS:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:650V; Voltage Rating VDC:320V; Voltage Rating VAC:250V; Operating Temperature Min:-40°C; Series:20D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D391K