Littelfuse V300LA40AP

LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V300LA40AP.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago

element14

HQonline

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+389%

CAD Models

Download Littelfuse V300LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.202
Stock
205,826
917,438
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
10 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV300LT40AP
METAL-OXIDE VARISTOR Varistor, 405V, 165J, Through Hole Mount
LittelfuseV300LC40AP
Varistor 470V 6.5kA 1 423V 517V 405V 300V 165J 800pF@1MHz TH 5.6mm W × 29mm H
LittelfuseV320LS40BP
LS Series 420 VDC 320 V RMS 810 V Clamp 5500 A 750 pF Radial Lead Varistor
Var MOV 300VAC/385VDC 8000A 470V Thru-Hole Radial Automotive Bulk
MOV-20D SERIES METAL OXIDE VARISTOR 930PF 100A, CLAMPING 710V, VARISTOR 430V
Var MOV 250VAC/320VDC 6500A 390V Thru-Hole Radial Bulk

Descriptions

Descriptions of Littelfuse V300LA40AP provided by its distributors.

LA Series 405 VDC 300 V RMS 775 V Clamp 6500 A 800 pF Radial Lead Varistor
470V 6.5KA 1 423V 517V 405V 300V 165J 800pF@1MHz Plugins Through hole mounting 26.5mm(height)
Varistor Products - Line Voltage Operation, Radial Lead | VARISTOR 470V 6.5KA DISC 20MM
Varistors; V300LA40AP; LITTELFUSE; Radial, Through Hole; 800 pF; 775 V; 517 V
Var MOV 300VAC/405VDC 6500A 517V Thru-Hole Radial Bulk
VARISTOR, RADIAL, LA SERIES, THROUGH HOLE, 20MM, 470V, 6.5KA
775V 423V~517V 6.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 300V, 800pF
Varistor, MOV, LA Series, 405 V, 6.5 kA,;
Varistor, 165J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
VARISTOR, RADIAL, 300V; Voltage Rating VAC: 300V; Voltage Rating V DC: 405V; Product Range: LA Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V300LA40AP.
  • V300LA40AP..