Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-20D431K

MOV-20D Series Metal Oxide Varistor 930PF 100A, Clamping 710V, Varistor 430V
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D431K.

IHS

Datasheet6 pages3 years ago

Farnell

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+37.22%

CAD Models

Download Bourns MOV-20D431K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV275LA40AP
Varistor Metal Oxide 275 Volt AC 369 Volt 6500 Amp 473 Volt Through Hole Bulk
LittelfuseV275LA40APX10
710V 140J 900pF@1MHz 369V 275V 387V~473V 6.5kA Radial Leaded Varistors ROHS
LittelfuseV275LC40AP
LC Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor
MOV-20D Series Metal Oxide Varistor 850pF 100A; Clamping 775V; Varistor 470V
845V 1W 220J 936pF@1kHz 415V 320V 459V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-V14D511
TVS Varistor, 320 V, 410 V, ZNR V, 845 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Bourns MOV-20D431K provided by its distributors.

MOV-20D SERIES METAL OXIDE VARISTOR 930PF 100A, CLAMPING 710V, VARISTOR 430V
Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial Bulk
Tvs Varistor, 275V, 350V; |Bourns, Inc. MOV-20D431K.
430V 6.5KA 1 387V 473V 350V 275V 190J 1.116nF@1kHz Plugins Through hole mounting 46mm(Length)*26mm(height)
TVS Varistor, 275 VAC, 350 VDC, MOV-20DxxxK, 710 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
710V 350V 275V 430V Plugin Varistors ROHS
Varistor, 190J, Through Hole Mount
VARISTOR, 430V, 275VAC, 350VDC, 20MM DIS
VARISTOR, 430V, 275VAC, 350VDC, 20MM DISC; Peak Surge Current @ 8/20µS:6.5kA; Varistor Case Style:Disc 20mm; Clamping Voltage Vc Max:710V; Peak Energy (10/1000uS):-; Voltage Rating VDC:350V; Voltage Rat
Diameter mm = 20 / Width mm = 5.6 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 473

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-20D431K.
  • MOV20D431K
  • MOV20D431K.