Littelfuse V30MLA0805LNA

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA0805LNA.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC080530A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV30MLA0603H
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 90 pF SMT Multilayer Varistor
LittelfuseV30MLA0603NH
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor
METAL-OXIDE VARISTOR SURFACE MOUNT MULTILAYER VARISTOR Varistor, 30V, 0.1J, Surface Mount
KYOCERA AVXVC080530A650TP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V30MLA0805LNA provided by its distributors.

MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 30A, 80pF
Multi-Layer Varistor Surface Mount
Varistor, 30V, 72V, 0805; Voltage Rating Vac:25V; Voltage Rating Vdc:30V; Product Range:Mla Series; Clamping Voltage Vc Max:72V; Varistor Case Style:0805 [2012 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V30MLA0805LNA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN