Bourns CG0603MLA-26KE

TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLA-26KE.

IHS

Datasheet5 pages4 years ago

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-20.19%

CAD Models

Download Bourns CG0603MLA-26KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVCAS060330A650RP
0603 30 VDC 21 V RMS 67 V Clamp 30 A 125 PF Surface Mount Varistor
KYOCERA AVXVCAS060318A400RP
0603 18 VDC 13 V RMS 42 V Clamp 30 A 150 pF 0.1 J Surface Mount Varistor
TVS Varistor, 15 VDC, Standard, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Epcos B72500D0150A060; Bi-Directional TVS Diode; 2000W; 2-Pin 0603
VARISTOR 25V 30A 0603

Descriptions

Descriptions of Bourns CG0603MLA-26KE provided by its distributors.

TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
37V 30A 1 32V 42V 26V 20V 100mJ 100pF@1MHz 0603 1.6mm*800¦Ìm*800¦Ìm
Chip Guard /Tape & Reel - 7" Reel |Bourns, Inc. CG0603MLA-26KE
Var MOV 20VAC/26VDC 30A 34.1V 0603 SMD Paper T/R
Avnet Japan
70V 26V 20V 37V 0603 Varistors ROHS
Varistor, 26V, 0.1J, Surface Mount
VARISTOR, ESD CLAMP PROTECTOR, 70V, 0603; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: ChipGuard MLA Series; Clamping Voltage Vc Max: 70V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: ESD Clamp

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603MLA26KE