KYOCERA AVX VC080530A650TP

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080530A650TP.

IHS

Datasheet9 pages4 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+454%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV30MLA0805LH
MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30 A 90 pF SMT Multilayer Varistor
LittelfuseV30MLA0603H
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 90 pF SMT Multilayer Varistor
LittelfuseV30MLA0603NH
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor
KYOCERA AVXVC060330A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060330A650RP
VARISTOR 41V 30A 0603 / 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
KYOCERA AVXVC060330A650TP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC080530A650TP provided by its distributors.

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R
41V 30A 30V 21V 100mJ 0805 2mm*1.25mm*1.02mm
VARISTOR, 41V, 67V, 0805; Peak Surge Current @ 8/20uS:30A; Suppressor Type:Transient Voltage; Varistor Case:0805; Clamping Voltage Max, Vc:67V; Peak Energy (10/1000uS):0.1J; Voltage Rating, VDC:30V; Voltage Rating, VAC:21V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX