Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V30MLA0603H

MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 90 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA0603H.

Farnell

Datasheet8 pages16 years ago

Future Electronics

element14 APAC

LKR

element14

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
107,014
345,139
345,139
Authorized Distributors
1
6
6
Clamping Voltage
74 V
74 V
74 V
Max Surge Current
30 A
30 A
30 A
Energy
100 mJ
100 mJ
100 mJ
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
30 V
30 V
30 V
Capacitance
90 pF
90 pF
90 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXVC080530A650DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV30MLA0805LH
MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30 A 90 pF SMT Multilayer Varistor
LittelfuseV30MLA0805LNH
MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor
KYOCERA AVXVC080530A650TP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 0805, RoHS
TVS Varistor, 20 V, 26 V, ChipGuard MLA, 70 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V30MLA0603H provided by its distributors.

MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 90 pF SMT Multilayer Varistor
VARISTOR, 30V, 74V, 0603; PEAK SURGE CUR; Peak Surge Current 8/20µS:30A; Varistor Case:0603; Clamping Voltage Vc Max:74V;
VARISTOR, MLV, 74V, 0603; Voltage Rating VAC: 25V; Voltage Rating V DC: 30V; Product Range: MLA Series; Clamping Voltage Vc Max: 74V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surg
Varistor, 30V, 74V, 0603; Rango De Producto:Serie Mla; Voltage Rating Vdc:30V; Corriente Máxima Transitoria @ 8/20Μs:30A; Modelo De Varistor:0603 [1608 Metric]; Tensión Vc Max De Sujeción:74V; Energía Máxima (10/1000Us):100Mj |Littelfuse V30MLA0603H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30MLA0603H.