Littelfuse V300SM7

SM7 Series 405 Vdc 300 Vrms 1200 A 70 pF Surface Mount Metal Oxide Varistor
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V300SM7.

IHS

Datasheet5 pages5 years ago

Farnell

HQonline

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+114%

CAD Models

Download Littelfuse V300SM7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV300LA4P
LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LT4P
LT Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor
LittelfuseV300LU4P
LA Series 405 VDC 300 Vrms 775 V Clamp 1200 A 70 pF Radial Metal Oxide Varistor
775V 0.25W 30J 126pF@1kHz 385V 300V 423V 1200A Radial Leaded Varistors ROHS
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP 11mm*4.5mm*11mm
TVS Varistor, 300 V, 385 V, Standard, 775 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V300SM7 provided by its distributors.

SM7 Series 405 Vdc 300 Vrms 1200 A 70 pF Surface Mount Metal Oxide Varistor
SM7 Series - Surface Mount Varistor for AC Line Protection, 11.5x8.3x6.0mm, RoHS
Littelfuse SCT
VARISTOR; Voltage Rating VAC: 300V; Voltage Rating VDC: 405V; Product Range: SM7 Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: SMD; Peak Surge Current @ 8/20µS: 1.2kA; Operating Temperature Mi 72R4444
Varistor; Rango De Producto:Serie Sm7; Voltage Rating Vdc:405V; Corriente Máxima Transitoria @ 8/20Μs:1.2Ka; Modelo De Varistor:Smd; Tensión Vc Max De Sujeción:775V; Energía Máxima (10/1000Us):25J; Voltage Rating Vac:300V |Littelfuse V300SM7

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN