Littelfuse V275LA40CPX680

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA40CPX680.

IHS

Datasheet10 pages4 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-31.13%

CAD Models

Download Littelfuse V275LA40CPX680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.509
Stock
53,064
21,556
Authorized Distributors
6
6
Clamping Voltage
680 V
680 V
Max Surge Current
9 kA
9 kA
Energy
320 J
190 J
Voltage Rating (AC)
275 V
275 V
Voltage Rating (DC)
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV320LA40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV320LT40CP
C-III Series 420 VDC 320 V RMS 850 V Clamp 5500 A 750 pF Crimped Radial Varistor
LittelfuseV320LA40CPX810
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
In a Bag of 5, EPCOS Advanced Series Disc Varistor 780pF 100A, Clamping 775V, Varistor 470V

Descriptions

Descriptions of Littelfuse V275LA40CPX680 provided by its distributors.

C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA40CPX680
Varistor, 320J, Through Hole Mount
421V 10KA 1 389V 453V 275V 320J 7nF@1MHz 26.5mm
Var MOV 275VAC 9000A 453V Thru-Hole Radial Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN